Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP282GSZ

Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube / IC OPAMP JFET 4MHZ 8SOIC
$ 2.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP282GSZ.

element14 APAC

Datasheet16 pages13 years ago

Analog Devices

Newark

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+778%

CAD Models

Download Analog Devices OP282GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.695
$ 2.905
$ 2.905
Stock
738,192
460,240
460,240
Authorized Distributors
5
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
92 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
500 µA
500 µA
500 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP282GSZ.

Related Parts

Analog DevicesOP282GSZ-REEL7
ROHS3Compliant EAR99 OP282 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.0005muA 15V 4000kHz
Analog DevicesOP282GSZ-REEL
ROHS3Compliant EAR99 OP282 Matte Tin (Sn) op amp amplifier circuit 5mm 0.0005muA 5V 4000kHz
Analog DevicesOP282GS-REEL
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Analog Devices OP282GSZ provided by its distributors.

Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube / IC OPAMP JFET 4MHZ 8SOIC
ROHS3Compliant EAR99 OP282 Matte Tin (Sn) op amp buffer circuit 5mm 0.0005muA 15V 4000kHz
Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, CDIP8
Low Power, High Speed JFET Dual Operational Amplifier
TEXAS INSTRUMENTS TPA6112A2DGQR. Audio Power Amplifier, AB, 2, 150 mW, 2.5V to 5.5V, MSOP, 10 Pins
Amplifier Type = Low Power / Amplifier Type = High Speed / Amplifier Type = JFET / Gain Bandwidth MHz = 4 / Slew Rate V/us = 9 / Input Offset Voltage mV = 3 / Input Bias Current pA = 100 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 70 / Power Supply Rejection Ratio (PSRR) dB = 92 / Voltage Gain dB = 86 / Input Voltage Noise Density nV/√Hz = 36 / Supply Current uA = 250 / Dual Supply Voltage Min. V = 4.5 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP282GSZ .