Analog Devices OP2177AR

Operational Amplifier, 2 Func, 100uV Offset-Max, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP2177AR.

Augswan

Datasheet24 pages16 years ago

Upverter

iiiC

DigiKey

Newark

CAD Models

Download Analog Devices OP2177AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.36
$ 3.36
Stock
617,374
498,944
498,944
Authorized Distributors
0
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.7 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
15 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
118 dB
125 dB
125 dB
Common Mode Rejection Ratio
125 dB
125 dB
125 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
15 V
15 V
Operating Supply Current
400 µA
1 mA
1 mA

Related Parts

Analog DevicesOP2177AR-REEL7
Operational Amplifier, 2 Func, 1300uV Offset-Max, BIPolar, PDSO8
Analog DevicesOP2177ARZ
IC OPAMP GP 1.3MHZ 8SOIC / Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N Tube
Analog DevicesOP2177ARZ-REEL
Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N T/R / IC OPAMP GP 1.3MHZ 8SOIC

Descriptions

Descriptions of Analog Devices OP2177AR provided by its distributors.

Operational Amplifier, 2 Func, 100uV Offset-Max, BIPolar, PDSO8
400¦ÌA(x2 Channels) 36V/¦Ìs 7.9nV/rtHz@ ¡À5V 1.3MHz 10mA 1 1 -2.5V ¡À15V 15¦ÌV 500pA 13.9MHZ General Purpose SOIC-8 1.75mm
The OPx177 family consists of very high precision, single, dual, and quad amplifiers featuring extremely low offset voltage and drift, low input bias current, low noise, and low power consump-tion. Outputs are stable with capacitive loads of over 1000 pF with no external compensation. Supply current is less than 500 µA per amplifier at 30 V. Internal 500 O series resistors protect the inputs, allowing input signal levels several volts beyond either supply without phase reversal. Unlike previous high voltage amplifiers with very low offset voltages, the OP1177 (single) and OP2177 (dual) amplifiers are available in tiny 8-lead surface-mount MSOP and 8-lead narrow SOIC packages. The OP4177 (quad) is available in TSSOP and 14-lead narrow SOIC packages. Moreover, specified performance in the MSOP and the TSSOP is identical to performance in the SOIC package. MSOP and TSSOP are available in tape and reel only. The OPx177 family offers the widest specified temperature range of any high precision amplifier in surface-mount packaging. All versions are fully specified for operation from -40°C to +125°C for the most demanding operating environments. Applications for these amplifiers include precision diode power measurement, voltage and current level setting, and level detection in optical and wireless transmission systems. Additional applications include line-powered and portable instrumentation and controls—thermocouple, RTD, strain-bridge, and other sensor signal conditioning—and precision filters. Applications Wireless base station control circuits Optical network control circuits Instrumentation Sensors and controls Thermocouples Resistor thermal detectors (RTDs) Strain bridges Shunt current measurements Precision filters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP 2177AR