Analog Devices OP2177ARZ

IC OPAMP GP 1.3MHZ 8SOIC / Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N Tube
$ 3.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP2177ARZ.

Augswan

Datasheet24 pages16 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
+266%

CAD Models

Download Analog Devices OP2177ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.636
$ 3.829
$ 3.829
Stock
922,363
592,444
592,444
Authorized Distributors
4
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.7 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
125 dB
125 dB
125 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP2177ARZ.

Related Parts

Analog DevicesAD8698ARZ
DUAL PRECISION, RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8622ARZ
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube
Analog DevicesOP2177AR-REEL7
Operational Amplifier, 2 Func, 1300uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices OP2177ARZ provided by its distributors.

IC OPAMP GP 1.3MHZ 8SOIC / Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N Tube
Analog Devices OP2177ARZ Linear IC Op-amp buffer amplifier instrumentation
Precision Low Noise, Low Input Bias Current Dual Operational Amplifier
ROHS3Compliant EAR99 OP2177 Matte Tin (Sn) op amp buffer circuit 5mm 500pA 75muV 1300kHz
Operational Amplifier, 2 Func, 100uV Offset-Max, BIPolar, PDSO8
Operational Amplifier 1.3MHz NSOIC-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP2177ARZ .
  • OP2177ARZ.