Analog Devices OP213ESZ-REEL7

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 21.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP213ESZ-REEL7.

HQonline

Datasheet24 pages19 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-66.80%

CAD Models

Download Analog Devices OP213ESZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.89
$ 19.952
Stock
287,107
292,774
Authorized Distributors
5
6
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3.4 MHz
3.4 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
96 dB
96 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP213ESZ-REEL7.

Related Parts

Analog DevicesOP213FSZ-REEL
Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin SOIC N T/R / IC OPAMP GP 3.4MHZ RRO 8SOIC
Analog DevicesOP213FSZ-REEL7
IC OPAMP GP 3.4MHZ RRO 8SOIC / Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin SOIC N T/R
Analog DevicesOP213ES-REEL7
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices OP213ESZ-REEL7 provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
ROHS3Compliant EAR99 OP213 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.7muA 15V 3400kHz
Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin SOIC N T/R
OP-AMP, 3.4MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted
Low Noise, Low Drift Single-Supply Operational Amplifiers (Dual)
Precision Operational Amplifier
Op-Amp, 3.4Mhz, -40 To 85Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:3.4Mhz; Supply Voltage Range:4V To 36V, ± 2V To ± 18V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices, Inc. OP213ESZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP213ESZREEL7