What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices OP213FSZ-REEL

Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin SOIC N T/R / IC OPAMP GP 3.4MHZ RRO 8SOIC

$ 6.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP213FSZ-REEL.

HQonline

Datasheet24 pages19 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices OP213FSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.64
$ 5.75
$ 5.75
Stock
118,518
209,725
209,725
Authorized Distributors
3
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3.4 MHz
3.4 MHz
3.4 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
96 dB
96 dB
96 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP213FSZ-REEL.

Related Parts

Analog DevicesOP213FSZ
ROHS3Compliant EAR99 OP213 Matte Tin (Sn) op amp amplifier circuit 5mm 0.7muA 15V 3400kHz
Analog DevicesOP213FS
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.7muA -18V 3400kHz
Analog DevicesSSM2135SZ
adi audio amplifier, SOICencapsulation, type:Operational Amplifier, 8Pin

Descriptions

Descriptions of Analog Devices OP213FSZ-REEL provided by its distributors.

Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin SOIC N T/R / IC OPAMP GP 3.4MHZ RRO 8SOIC
ROHS3Compliant EAR99 OP213 Tape & Reel (TR) op amp buffer circuit 4.9mm 5mA 15V 3400kHz
OP-AMP, 3.4MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIFET, CQCC20
Low Noise, Low Drift Single-Supply Operational Amplifiers (Dual)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP213FSZREEL