Analog Devices OP177GSZ-REEL7

$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP177GSZ-REEL7.

Upverter

Datasheet16 pages13 years ago
Datasheet16 pages17 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
-17.67%

CAD Models

Download Analog Devices OP177GSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.507
$ 1.507
Stock
577,017
894,805
894,805
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
2 mA
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP177GSZ-REEL7.

Related Parts

Analog DevicesOP177GSZ
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesOP177GS
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesOP177GS-REEL
PRECISION OPERATIONAL AMPLIFIER

Descriptions

Descriptions of Analog Devices OP177GSZ-REEL7 provided by its distributors.

Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 500uV Offset-Max, BICMOS
600kHz 1.2nA Single channel SOIC-8 Precision Op Amps ROHS
Ultraprecision Operational Amplifier
Op-Amp, 600Khz, -40 To 85Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:600Khz; Supply Voltage Range:± 3V To ± 18V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. OP177GSZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP177GSZ-REEL7 .