Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP177GSZ

Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
$ 1.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP177GSZ.

Upverter

Datasheet16 pages14 years ago
Datasheet16 pages17 years ago

Analog Devices

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-72.50%

CAD Models

Download Analog Devices OP177GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.713
$ 1.891
$ 1.891
Stock
840,663
563,387
563,387
Authorized Distributors
5
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
6 V
-
-
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
2 mA
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP177GSZ.

Related Parts

Analog DevicesOP177GSZ-REEL7
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R
Analog DevicesOP177GS
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesOP177GSZ-REEL
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices OP177GSZ provided by its distributors.

Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Analog Devices Precision Op Amp, Single Channel, Dual Supply, SOIC-8, SMD
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
ULTRAPRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8
600kHz 1.2nA Single channel SOIC-8 Precision Op Amps ROHS
Ultraprecision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP177GSZ .