Analog Devices OP1177ARMZ-R7

Op Amp Single Precision Amplifier ±15V 8-Pin MSOP T/R
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP1177ARMZ-R7.

Augswan

Datasheet24 pages16 years ago

Analog Devices

Upverter

Newark

Inventory History

3 month trend:
-51.99%

CAD Models

Download Analog Devices OP1177ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.44
$ 1.44
Stock
363,865
530,031
530,031
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.7 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
125 dB
125 dB
125 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
15 V
-
-
Operating Supply Current
500 µA
500 µA
500 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP1177ARMZ-R7.

Related Parts

Analog DevicesAD8226ARMZ
IC OPAMP INSTR 1.5MHZ RRO 8MSOP / INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube
Analog DevicesADR827BRMZ-REEL7
Op Amp Single Precision Amplifier R-R I/O ±15V/15V Automotive 10-Pin MSOP T/R
Analog DevicesADA4528-1ARMZ
Precision, Ultralow Noise, RRIO, Zero-Drift Op Amp | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP
MicrochipMCP6L71T-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6271-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6273-E/MS
ROHS3Compliant EAR99 MCP6273 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz

Descriptions

Descriptions of Analog Devices OP1177ARMZ-R7 provided by its distributors.

Op Amp Single Precision Amplifier ±15V 8-Pin MSOP T/R
ROHS3Compliant EAR99 OP1177 Tape & Reel (TR) op amp buffer circuit 3mm 0.002muA 12V 1300kHz
Precision Low Noise, Low Input Bias Current Single Operational Amplifier
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, MBCY8
1.3MHz 500pA Single channel MSOP-8 Precision Op Amps ROHS
Operational Amplifiers; OP1177ARMZ-R7; ANALOG DEVICES; 60 µV; 8; 15 V; 1
Precision Operational Amplifier
Op-Amp, 1.3Mhz, -40 To 125Deg C, Msop-8; No. Of Channels:1Channels; Gain Bandwidth Product:1.3Mhz; Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices, Inc. OP1177ARMZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated