Analog Devices AD8226ARMZ

IC OPAMP INSTR 1.5MHZ RRO 8MSOP / INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube
$ 2.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8226ARMZ.

Upverter

Datasheet28 pages14 years ago

Analog Devices

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD8226ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.259
$ 2.357
$ 2.357
Stock
284,214
362,971
362,971
Authorized Distributors
4
3
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
1.5 MHz
-
-
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8226ARMZ.

Related Parts

Analog DevicesAD8226BRMZ
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8MSOP
Analog DevicesAD8227ARMZ
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8MSOP
Analog DevicesAD8226BRMZ-R7
IC INST AMP 1 CIRCUIT 8MSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMIC7300YMM
MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8
MicrochipMIC7300YMM-TR
MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices AD8226ARMZ provided by its distributors.

IC OPAMP INSTR 1.5MHZ RRO 8MSOP / INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 1.5MHz Band Width, PDSO8
Instrumentation Amp, 1.5Mhz, 120Db, Msop; |Analog Devices, Inc. AD8226ARMZ
5nA 100uV 1500kHz 86dB Single channel Rail-to-Rail Output MSOP-8 Instrumentation Amplifiers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8226ARMZ .