Analog Devices MXL1543CAI+

IC TXRX MULTIPROTOCOL 28-SSOP / Triple Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP
$ 12.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MXL1543CAI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
-20.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

IC 5DRVR/3RCVR RS232 3V 28-SSOP / Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R
Texas InstrumentsMAX3237EIDB
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3237EIDBR
EAR99 MAX3237 Tape & Reel (TR) RS232 interface transceiver 5V 2mA 208.397344mg 150ns
Texas InstrumentsMAX3238EIDB
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Analog DevicesMAX3173CAI+
Triple Transmitter/Receiver RS-232/RS-423/RS-449/RS-530 28-Pin SSOP
Analog DevicesMAX3238EEAI+T
+3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins

Descriptions

Descriptions of Analog Devices MXL1543CAI+ provided by its distributors.

IC TXRX MULTIPROTOCOL 28-SSOP / Triple Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
IC, CLOCK/DATA TRANSCEIVER, SSOP-28; Sle; IC, CLOCK/DATA TRANSCEIVER, SSOP-28; Slew Rate:30V/µs; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Driver Case Style:SSOP; Filter Terminals:Surface Mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated