Renesas ICL3237EIAZ-T

IC 5DRVR/3RCVR RS232 3V 28-SSOP / Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R
$ 1.687
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL3237EIAZ-T.

Integrated Device Technology

Datasheet21 pages7 years ago
Datasheet21 pages7 years ago

IHS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Apr 26, 2019
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.687
$ 1.128
$ 1.128
Stock
220,876
679,969
679,969
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
1
5
5
Number of Receivers
3
3
3
Data Rate
1.7 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2001-08-14
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasICL3238IAZ
1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP
+/-15kV ESD Protected, +3V to +5.5V, 10nA, 250kbps, RS-232 Transceiver Line Driver/Receiver
Analog DevicesMAX3318ECAP+
RS-232 Interface IC +/-15kV ESD-Protected, 2.5V, 1uA, 460kbps, RS-232-Compatible Transceivers
Analog DevicesMAX3385ECAP
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 250kbps 0.65mm 1mA

Descriptions

Descriptions of Renesas ICL3237EIAZ-T provided by its distributors.

IC 5DRVR/3RCVR RS232 3V 28-SSOP / Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R
±15KV ESD Protected, 1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers
ICL3237E Series 5.5 V ±15 kV ESD RS-232 Transmitters/Receiver - SSOP-28
RoHS Compliant SCHMITT TRIGGER GULL WING 2000 (Type) 85C 1.7Mbps 2mm 1mA
1Mbps transceiver 5/3 SSOP-28 RS232 ICs ROHS
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28
IC TRANSCEIVER FULL 5/3 28SSOP
Ic, line Transceiver, cmos,5 Driver,3 Rcvr, ssop,28Pin, plastic Rohs Compliant: Yes |Renesas Electronics Corporation ICL3237EIAZ-T

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL3237EIAZT