Analog Devices MX7541KN+

18-DIP (0.300 7.62mm) Current - Unbuffered R-2R MX7541 digital to analog converter 16V 1mus 0.5LSB 22.86mm
$ 11.32
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7541KN+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMX7541AKN+
600ns Parallel 5V~16V ±0.5LSB 12Bit PDIP-18 Digital To Analog Converters (DACs) ROHS
Analog DevicesMX7541JN+
1us Parallel ±1LSB 5V~16V 12Bit PDIP-18 Digital To Analog Converters (DACs) ROHS
Analog DevicesMX7545AKN+
IC DAC 12BIT MULT 20-DIP / DAC 1-CH R-2R 12-bit 20-Pin PDIP N
Analog DevicesAD7545AKN
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
Analog DevicesPM7545FPZ
Through Hole RoHS Compliant Parallel PDIP Digital to Analog Converter -40C 0.5LSB 1mus 15V
Analog DevicesPM7545GP
Through Hole DUAL Not Qualified Non-RoHS Compliant Digital to Analog Converter 0C 2mA 25.2mm 0.5LSB

Descriptions

Descriptions of Analog Devices MX7541KN+ provided by its distributors.

18-DIP (0.300 7.62mm) Current - Unbuffered R-2R MX7541 digital to analog converter 16V 1mus 0.5LSB 22.86mm
DAC 1-CH R-2R 12-bit 18-Pin PDIP N
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated