Analog Devices MX7541AJN+

IC DAC 12BIT A-OUT 18DIP / 12 Bit Digital to Analog Converter 1 18-PDIP
$ 13.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7541AJN+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
+87.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMX7548JN+
MX7548 Series 15.75 V 1 Channel 12-Bit Parallel SMT A/D Converter - PDIP-20
Analog DevicesMX7545KN+
CMOS, Buffered, 12-Bit Multiplying DAC
Analog DevicesMX7545JN+
IC DAC 12BIT MULT 20-DIP / DAC 1-CH R-2R 12-bit 20-Pin PDIP N
Analog DevicesDAC8143FPZ
DAC 1-CH R-2R 12-bit 16-Pin PDIP N Tube
Analog DevicesPM7543FPZ
IC DAC 12BIT MULTIPLYING 16DIP / DAC 1-CH Segment 12-bit 16-Pin PDIP N Tube
Analog DevicesAD7545AKN
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MX7541AJN+ provided by its distributors.

IC DAC 12BIT A-OUT 18DIP / 12 Bit Digital to Analog Converter 1 18-PDIP
CMOS, 12 Bit Multiplying D/A Converter
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR;
D/A Converter, 12Bit, Dip-18; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:5V To 16V; Adc/Dac Case Style:Dip; No. Of Pins:18Pins; Input Channel Type:Bipolar, Unipolar Rohs Compliant: Yes |Maxim Integrated/analog Devices MX7541AJN+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated