Analog Devices DAC8143FPZ

1us SPI 5V ±1LSB 12Bit PDIP-16 Digital To Analog Converters (DACs) ROHS
$ 20.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8143FPZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Farnell

Inventory History

3 month trend:
-1.76%

CAD Models

Download Analog Devices DAC8143FPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.243
$ 9.38
Stock
142,716
167,645
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
2.63 Msps
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Related Parts

Analog DevicesPM7543FPZ
SERIAL INPUT LOADING 0.38 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesMX7542JN+
IC DAC 12BIT MPU COMP 16-DIP / DAC 1-CH R-2R 12-bit 16-Pin PDIP N
Texas InstrumentsDAC7614PB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Analog DevicesPM7543HPZ
IC DAC 12BIT MULTIPLYING 16DIP / DAC 1-CH Segment 12-bit 16-Pin PDIP
Analog DevicesMX7545KN+
CMOS, Buffered, 12-Bit Multiplying DAC
Analog DevicesAD7243ANZ
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDIP16

Descriptions

Descriptions of Analog Devices DAC8143FPZ provided by its distributors.

1us SPI 5V ±1LSB 12Bit PDIP-16 Digital To Analog Converters (DACs) ROHS
5V 12bit 1-Ch 12-SPI 5V R-2R PDIP-16 TH 19.18mm × 6.35mm × 3.3mm
DAC 1-CH R-2R 12-bit 16-Pin PDIP N Tube
12-Bit Current-Out, Daisy-Chained DAC
16-DIP (0.300 7.62mm) Current - Unbuffered R-2R DAC8143 digital to analog converter 10V 1mus 2.63Msps 1LSB
12-BIT SERIAL DAISY-CHAIN CMOS D
DAC, 12BIT, DIP-16; Resolution (Bits):12bit; Sampling Rate:-; Input Channel Type:-; Supply Voltage Range:4.75V to 5.25V; ADC / DAC Case Style:DIP; No. of Pins:16Pins; Data Interface:Serial; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated