Analog Devices MAXQ622G-0000+

16-Bit Microcontrollers with Infrared Module and Optional USB | IC MCU 16BIT 128KB FLASH 64LQFP
$ 5.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAXQ622G-0000+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAXQ622G-0000+.

Related Parts

Texas InstrumentsMSP430F427AIPM
32KB 1.8V~3.6V MSP430 8MHz 14 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsMSP430F2416TPM
16 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
Texas InstrumentsMSP430F2417TPM
FIXED-POINT Lead Free ROHS3Compliant SMD/SMT Microcontroller -40C~105C TA 0.595mA 16MHz 1.6mm
RL78 Series 16 Bit 32 MHz 12 kB RAM 128 kB Flash 48 I/O Microcontroller LQFP-64
Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter
128KB 2.2V~5.5V 20MHz 55 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of Analog Devices MAXQ622G-0000+ provided by its distributors.

16-Bit Microcontrollers with Infrared Module and Optional USB | IC MCU 16BIT 128KB FLASH 64LQFP
MCU 16-bit MAXQ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
MICROCONTROLLER, RISC; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 64; Package Code: LFQFP; Package Shape: SQUARE;
MCU, 16BIT, 12MHZ, LQFP-64; Product Range: MAXQ Family MAXQ622 Series Microcontroller; Architecture: MAXQ20S; No. of Bits: 16bit; CPU Speed: 12MHz; Program Memory Size: 128KB; RAM Memory Size: 6KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 44I/O's; Embedded Interface Type: I2C, SPI, USART, USB; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.6V; MCU Family: MAXQ; MCU Series: MAXQ622; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAXQ622G0000+