Texas Instruments MSP430F427AIPM

32KB 1.8V~3.6V MSP430 8MHz 14 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 6.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F427AIPM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet5 pages18 years ago
Technical Drawing2 pages27 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.36%

CAD Models

Download Texas Instruments MSP430F427AIPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.038
$ 5.231
$ 5.231
Stock
296,911
226,758
226,758
Authorized Distributors
3
2
2
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
12 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Number of I/Os
14
14
14
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F427AIPM.

Related Parts

Texas InstrumentsMSP430FE4272IPMR
MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 64-LQFP (10x10)
Texas InstrumentsMSP430FE427AIPMR
8-MHz metering MCU with 3 16-bit sigma-delta ADCs, 128-segment LCD, 32KB Flash, 1KB RAM 64-LQFP -40 to 85
Texas InstrumentsMSP430FE4272IPM
MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 64-LQFP (10x10)

Descriptions

Descriptions of Texas Instruments MSP430F427AIPM provided by its distributors.

32KB 1.8V~3.6V MSP430 8MHz 14 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8 MHz sensing MCU with 3 16-bit Sigma-Delta ADCs, 128-segment LCD, 32KB Flash, 1KB RAM 64-LQFP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
8MHz 16-Bit MCU, 32KB Flash, 1KB RAM, 3x 16-bit ADC, LCD, 64-LQFP
1.8V~3.6V 8MHz 1KB Flash 32KB Brown-out Detect/Reset LCD POR PWM WDT Internal 14 1.8V 3.6V 8MHz SPI UART USART A/D 3x16b 16bit MSP430 CPU16 LQFP-64 SMD 1.6mm H
MCU, 16BIT, MSP430, 8MHZ, LQFP-64; Gamme de produit: MSP430 Family MSP430F4x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 8MHz; Taille de mémoire programme: 32KB; Taille mémoi
MCU, 16BIT, MSP430, 8MHZ, LQFP-64; Product Range:MSP430 Family MSP430F4x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:8MHz; Program Memory Size:32KB; RAM Memory Size:1KB; No. of Pins:64Pins; MCU Case Style:LQFP; No. of I/O's:14I/O's; Embedded Interface Type:SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430F4x; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:MSP430F4xx; MPU Core Size:16bit; No. of Timers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, POR; Program Memory Size:32KB; Supply Voltage Range:1.8V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F427AIPM .
  • MSP430F427AIPM.