Analog Devices MAX9107ESA+

25ns, Dual/Quad/Single, Low-Power, TTL Comparators
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9107ESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-50.43%

CAD Models

Download Analog Devices MAX9107ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX9109ESA+
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Analog DevicesMAX9109ESA+T
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Analog DevicesMAX907CSA+T
Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
onsemiTS393DR2G
Comparator Dual 16V 8-Pin SOIC N T/R
onsemiLM393AMX
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Texas InstrumentsLM393AD
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices MAX9107ESA+ provided by its distributors.

25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Comparator Dual 5.5V 8-Pin SOIC N
700μA TTL, 2-Ch, 5.5V, 1.6mV@5V, 125nA@5V, General Purpose, SOIC-8, SMD, 1.5mm H
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
COMPARATOR, DUAL, 25NS, NSOIC; Comparator Type:High Speed; No. of Channels:2Channels; Response Time / Propogation Delay:25ns; Supply Voltage Range:4.5V to 5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; IC Mounting:Surface Mount RoHS Compliant: Yes
COMPARATOR, DUAL, 25NS, NSOIC; Comparator Type: High Speed; No. of Comparators: 2 Comparators; Response Time: 25ns; Supply Voltage Range: 4.5V to 5.5V; Comparator Case Style: NSOIC; No. of Pins: 8Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated