Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX961ESA+T

Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
$ 5.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX961ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+204%

CAD Models

Download Analog Devices MAX961ESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX997ESA+T
6.5mA 4.5ns CMOS,TTL 1 5.5V 1.5mV@ 5V 15μA@ 5V currency SOIC-8 SMD mount,glue mount
Analog DevicesMAX9107ESA+
Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Analog DevicesMAX9109ESA+
Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Texas InstrumentsTLV3202AIDR
Op Amp, 50μA, 70dB, 2-Ch, 2.7V-5.5V, 5mV@5V, 50pA@5V, SOIC-8, SMD, Adhesive Mount, 1.75mm H
Texas InstrumentsTLV3502AID
Tube TLV3502 CMOS Push-Pull Rail-to-Rail TTL 0.00001muA comparator circuit 10pA 7.5ns 4.9mm 6mV
Texas InstrumentsTLV3202AID
50μA 47ns Push-Pull 2 2.7V 5.5V 5mV@ 5V 50pA@ 5V currency SOIC-8 SMD mount 1.5mm(height)

Descriptions

Descriptions of Analog Devices MAX961ESA+T provided by its distributors.

Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
MAX961 Series 5.5V 15uA Surface Mount Single General Purpose Comparator -SOIC-8
Comparator Single R-R I/P 5.5V 8-Pin SOIC N T/R / IC COMPARATOR BTR 8-SOIC
Comparator, 1 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8
ROHS3Compliant GULL WING Lead Free General Purpose General Purpose Comparator -40C~85C 80dB CMRR 86.02dB PSRR 3.5mV 4.9mm
COMPARATOR, HIGH SPEED, SINGLE, NSOIC-8; Comparator Type:High Speed; No. of Channels:1Channels; Response Time / Propogation Delay:-; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX961ESA-T