Texas Instruments TLC3704IPW

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP -40 to 85
$ 1.451
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3704IPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages18 years ago

HQonline

Farnell

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC3704IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.451
$ 0.893
Stock
241,896
348,386
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsTLC3704CPW
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP 0 to 70
Texas InstrumentsTLC3704CPWR
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP 0 to 70
Texas InstrumentsTLC339CPWR
CMOS Op Amp 20μA 1μs Open Drain 6mA 4Ch 3V-16V 5mV@10V 5pA@5V TSSOP-14 SMD Adhesive Mount 5mm×4.4mm×1mm

Descriptions

Descriptions of Texas Instruments TLC3704IPW provided by its distributors.

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP -40 to 85
20μA 1.1μs CMOS Push-Pull TTL 20mA 4 3V 16V 5mV@10V 5pA@5V General TSSOP-14 SMD 1.05mm H
QUAD MICROPOWER LinCMOSE VOLTAGE COMPARATORS | IC VOLT COMPARATOR QUAD 14-TSSOP
COMPARATOR, MICROPOWER, QUAD, TSSOP-14; Type de comparateur: Micropuissance; Nombre de comparateurs: 4 Comparateurs; Temps de réponse: 4.5µs; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier de comparateur: TSSOP; N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC3704IPW .
  • TLC3704IPW.