Analog Devices MAX9938HEUK+T

1¦ÌA 125KHz 130dB Voltage 1 1 1.6V 28V 500¦ÌV 30KHz Operation Amplifier SOT-23-5 1mm*1mm*600¦Ìm
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9938HEUK+T.

Upverter

Datasheet14 pages15 years ago

Analog Devices

LKR

Augswan

ShanghaiCT

Inventory History

3 month trend:
-58.73%

CAD Models

Download Analog Devices MAX9938HEUK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9938HEUK+T.

Related Parts

Analog DevicesMAX9938TEUK+T
MAX9938 Series 280 V 125 kHz High-Side Current-Sense Amplifier - SOT-23-5
Analog DevicesMAX9634HEUK+T
MAX9634 Series 28 V 125 kHz High-Side Current-Sense Amplifier - SOT-23-5
Analog DevicesMAX9634FEUK+T
nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier
Analog DevicesADA4051-1ARJZ-R7
Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Analog DevicesADA4051-1ARJZ-RL
Operational Amplifier, 1 Func, 17000uV Offset-Max, CMOS, PDSO5
MicrochipMCP6421T-E/OT
MCP6421 Series 5.5 V 90 kHz Rail-to-Rail Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Analog Devices MAX9938HEUK+T provided by its distributors.

1¦ÌA 125KHz 130dB Voltage 1 1 1.6V 28V 500¦ÌV 30KHz Operation Amplifier SOT-23-5 1mm*1mm*600¦Ìm
MAX9938 Series 28V 60 kHz Current Sense SMT Operational Amplifier - SOT-23-5
nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier
Current Sense Amp, 125Khz, Sot-23-5; No. Of Amplifiers:1 Amplifier; Input Bias Current:0.2Μa; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Bandwidth:125Khz Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX9938HEUK+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated