What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV320AIC14KIDBTR

Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85
$ 2.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC14KIDBTR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages11 years ago
Datasheet63 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet62 pages18 years ago
Datasheet25 pages19 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-84.74%

CAD Models

Download Texas Instruments TLV320AIC14KIDBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.664
$ 2.75
$ 2.75
Stock
283,853
213,121
213,121
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Resolution
2 B
2 B
2 B
Interface
2-Wire, I2C, I2S, Serial
2-Wire, I2C, I2S, Serial
2-Wire, I2C, I2S, Serial
Number of A/D Converters
1
1
1
Number of DAC Channels
1
1
1
Signal to Noise Ratio (SNR)
84 dB
84 dB
84 dB
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC14KIDBTR.

Related Parts

Texas InstrumentsPCM3060PWR
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
Cirrus LogicCS4270-CZZ
IC CODEC 24BIT 105DB 24TSSOP / 24-Bit, 192 kHz Stereo Audio CODEC
Cirrus LogicCS4270-CZZR
PCM Audio Codec 2ADC / 2DAC Ch 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV320AIC14KIDBTR provided by its distributors.

Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85
Voiceband Audio Codec 1ADC / 1DAC Ch Automotive 30-Pin TSSOP T/R
Programmable Codec, 1-Func, 2-Channel, CMOS, PQFP48
LOW-POWER, HIGHLY-INTEGRATED, PROGRAMMABLE 16-Bit, 26-KSPS MONO CODEC | IC CODEC 16BIT 26KSPS 30-TSSOP
Codecs - Voice Band 3.3V CMOS 18-Bit Unv Bus Drvr W/3-St Otpt
IC CODEC 16BIT 26KSPS 30-TSSOP
TSSOP-30-4.4mm Audio Interface ICs ROHS
TLV320AIC14K LOW-POWER MONO VOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.