Texas Instruments TPA2026D2YZHT

Audio Amp Speaker 2-CH Stereo 1.72W Class-D 16-Pin DSBGA T/R
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2026D2YZHT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet37 pages15 years ago

Farnell

Arrow Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA2026D2YZHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 1.09
Stock
236,099
537,557
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
16
16
Number of Channels
2
2
Output Power
3.2 W
3.2 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-70 dB
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTPA2016D2YZHR
2.8-W/Ch Stereo Class-D Audio Amplifier with SmartGainTM AGC/DRC (TPA2016) 16-DSBGA -40 to 85
Texas InstrumentsTPA2016D2YZHT
Audio Amp Speaker 2-CH Stereo 1.72W Class-D 16-Pin DSBGA T/R
Analog DevicesSSM2518CBZ-R7
Digital Input Stereo, 2 W, Class-D Audio Power Amplifier
Analog DevicesSSM2380CBZ-REEL7
2 x 2 W, Filterless, Stereo, Class-D Audio Amplifier with ALC + I2C
Texas InstrumentsLM4674SQ/NOPB
Filterless 2.5 Stereo Class D Audio Power Amplifier 16-WQFN -40 to 85
Analog DevicesMAX98306ETD+T
Audio Amp Speaker 2-CH Stereo 3.7W Class-D 14-Pin TDFN EP T/R

Descriptions

Descriptions of Texas Instruments TPA2026D2YZHT provided by its distributors.

Audio Amp Speaker 2-CH Stereo 1.72W Class-D 16-Pin DSBGA T/R
3.2-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 16-DSBGA -40 to 85
IC, AUDIO PWR AMP, CLASS D 3.2W DSBGA-16
Audio Power Amplifier, -40 C, DSBGA, 85 C
10% 2-Ch (Stereo) 2.5V 3.2×2 @ 4Ω 5.5V 8Ω Class D DSBGA-16 SMD, Adhesive Mount 2.2mm×2.2mm×480μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.