Analog Devices MAX981ESA+T

Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX981ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX972CSA+
Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators
Analog DevicesMAX972ESA
IC COMPARATOR 2 GEN PUR 8SOIC / Comparator with Voltage Reference Open-Drain 8-SOIC
Analog DevicesMAX921ESA+
MAX921 Series 11V Surface Mount Single Voltage Reference Comparator - SOIC-8
MicrochipMCP6562-E/SN
Microchip MCP6562-E/SN Dual Comparator, Push-Pull O/P, 3 V, 5 V 8-Pin SOIC
MicrochipMCP6567-E/SN
Microchip MCP6567-E/SN Dual Comparator, Open Drain O/P, 3 V, 5 V 8-Pin SOIC
MicrochipMCP6562T-E/SN
Dual 1.8V Push/pull Comparator, E Temp 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices MAX981ESA+T provided by its distributors.

Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators
Comparator Single ±5.5V/11V 8-Pin SOIC N T/R
IC COMPARATOR 1 W/VOLT REF 8SOIC
COMPARATOR, SINGLE, 12US, NSOIC;
Tape & Reel (TR) MAX981 Open Drain Matte Tin (Sn) comparator circuit 0.015mA @ 5V 300000ns 50mV 80dB CMRR 80dB PSRR
SO-N UL POWER OPEN-DRAIN SINGL
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX981ESA-T
  • MAX981ESAT