Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX972CSA+

3.2μA 12μs Open Drain 2-Ch 1.25V, 2.5V, 11V 10mV@5V General Purpose SOIC-8 SMD
$ 3.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX972CSA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX972CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX933ESA+
MAX933 Series 11 V Surface Mount Dual Voltage Reference Comparator - SOIC-8
Analog DevicesMAX931ESA+
Comparator Single ±5.5V/11V 8-Pin SOIC N
Analog DevicesMAX981ESA+
Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators

Descriptions

Descriptions of Analog Devices MAX972CSA+ provided by its distributors.

3.2μA 12μs Open Drain 2-Ch 1.25V, 2.5V, 11V 10mV@5V General Purpose SOIC-8 SMD
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
IC, GEN PUR COMP, SINGLE, 12 uS, SOIC-8;; IC, GEN PUR COMP, SINGLE, 12 uS, SOIC-8; Comparator Type:General Purpose; No. of Comparators:1; Response Time:12µs; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Supply Current:2.5µA; Supply Voltage Range:± 1.25V to ± 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated