Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4674SQ/NOPB

Filterless 2.5 Stereo Class D Audio Power Amplifier 16-WQFN -40 to 85
$ 1.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4674SQ/NOPB.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

HQonline

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.43%

CAD Models

Download Texas Instruments LM4674SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM48411TL/NOPB
2.5-W, stereo, analog input Class-D audio amplifier with selectable gain & EMI suppression 16-DSBGA -40 to 85
Texas InstrumentsLM48411TLX/NOPB
2.5-W, stereo, analog input Class-D audio amplifier with selectable gain & EMI suppression 16-DSBGA -40 to 85
Texas InstrumentsTPA2012D2YZHR
2.1-W, stereo, analog input Class-D audio amp with selectable gain 16-DSBGA -40 to 85
Analog DevicesSSM2380CBZ-REEL7
2 x 2 W, Filterless, Stereo, Class-D Audio Amplifier with ALC + I2C
Analog DevicesSSM2306CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
Analog DevicesSSM2304CPZ-REEL
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments LM4674SQ/NOPB provided by its distributors.

Filterless 2.5 Stereo Class D Audio Power Amplifier 16-WQFN -40 to 85
Audio Amp Speaker 2-CH Stereo 2.5W Class-D 16-Pin WQFN EP T/R
Audio Amp, 0.07%@8Ω@500mW, 0.05%@8Ω@300mW, 2-Ch Stereo, 2.4V, 2.5×2@4Ω, 5.5V, Class D, QFN, SMD, Adhesive Mount, 750μm H
EAR99 LM4674 Tape & Reel (TR) Depop Differential Inputs PWM Short-Circuit Protection Shutdown audio amplifier 5.5V 750mum 2.5W x 2 @ 4Ohm 5mA
IC, AMP AUDIO STEREO D 2.5W 16LLP; Amplifier Class:D; No. of Channels:2; Output Power:2.5W; Supply Voltage Range:2.4V to 5.5V; THD + N:0.07% @ 500mW, 8ohm, VDD=3.6V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:LLP; No. of Pins:16; SVHC:No SVHC (15-Dec-2010); Package / Case:LLP; Base Number:4674; Load Impedance Min:4ohm; Output Power Pout:2.5W; Power Rating RMS:2.5W; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4674SQ/NOPB.
  • LM4674SQNOPB