Analog Devices MAX9742ETX+

Audio Amp Speaker 1-CH Mono/2-CH Stereo 32W Class-D 36-Pin TQFN EP
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9742ETX+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-8.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9742ETX+.

Related Parts

STMicroelectronicsSTA333ML13TR
Audio Amp Speaker 2-CH Stereo 20W Class-D 36-Pin PowerSSO EP T/R
STMicroelectronicsSTA333BW13TR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-AB 36-Pin PowerSSO EP T/R
Analog DevicesMAX9736BETJ+
Audio Amp Speaker 1-CH Mono/2-CH Stereo 15W Class-D 32-Pin TQFN EP
STMicroelectronicsTDA7491HV13TR
TDA7491HV13TR 2-Channel Audio Amplifier, Class-D Stereo, 36-Pin PowerSSO
Texas InstrumentsTPA3117D2RHBT
Audio Amp Speaker 2-CH Stereo 15W Class-D 32-Pin VQFN EP T/R
Analog DevicesMAX9744ETH+
MAX9744 Series 14V 22.5 W Class D Stereo Surface Mount Audio Amplifier - TQFN-44

Descriptions

Descriptions of Analog Devices MAX9742ETX+ provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 32W Class-D 36-Pin TQFN EP
Single-/Dual-Supply, Stereo 16W, Class D Amplifier with Differential Inputs
MAXIM INTEGRATED PRODUCTS MAX9742ETX+ Audio Power Amplifier, D, 2 Channel, 16 W, 20V to 40V, TQFN, 36 Pins
CLASS D AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 36; Package Code: HVQCCN; Package Shape: SQUARE;
EAR99 MAX9742 Tube Depop Differential Inputs Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 18V 730mum 20.5W x 2 @ 8Ohm 15mA
AUDIO POWER AMP, CLASS D, 36TQFN; Amplifier Class:D; No. of Channels:2; Output Power:16W; Supply Voltage Range:20V to 40V; THD + N:0.06% @ 3.5W, 8ohm, VDD=24V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:TQFN; No. of Pins:36; SVHC:No SVHC (15-Dec-2010); Package / Case:TQFN-EP; Audio Power Amplifier Type:Class D; Load Impedance Min:4ohm; No. of Amplifiers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Power Pout:32W; Supply Current:15mA; Supply Voltage + Nom:45V; Supply Voltage Max:40V; Supply Voltage Min:20V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9742ETX+.