STMicroelectronics TDA7491HV13TR

TDA7491HV13TR 2-Channel Audio Amplifier, Class-D Stereo, 36-Pin PowerSSO
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7491HV13TR.

SHENGYU ELECTRONICS

Datasheet43 pages13 years ago

Newark

STMicroelectronics SCT

iiiC

Farnell

Inventory History

3 month trend:
+54.67%

CAD Models

Download STMicroelectronics TDA7491HV13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-12-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTA333BW13TR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-AB 36-Pin PowerSSO EP T/R
STMicroelectronicsSTA333ML13TR
Audio Amp Speaker 2-CH Stereo 20W Class-D 36-Pin PowerSSO EP T/R
STMicroelectronicsSTA333W13TR
2-channel high-efficiency digital audio system, 18V, 20W, PowerSSO-36, Tape and Reel
Texas InstrumentsTAS5103DAP
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP Tube
Texas InstrumentsTAS5102DAD
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP Tube
Texas InstrumentsTAS5760LDAP
Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W Class-D 32-Pin HTSSOP EP Tube

Descriptions

Descriptions of STMicroelectronics TDA7491HV13TR provided by its distributors.

TDA7491HV13TR 2-Channel Audio Amplifier, Class-D Stereo, 36-Pin PowerSSO
Audio Amp Speaker 2-CH Stereo 20W Class-D 36-Pin PowerSSO EP T/R
TDA7491HV Series 18 V 20 W + 20 W Dual BTL Class-D Audio Amplifier - PowerSSO-36
20W+20W dual BTL class-D audio amplifier
0.1%@ 8Ω @ 1W 2-Channel (Stereo) 5V 20*2 @ 8Ω 18V 8Ω D kind SMD mount,glue mount 2.4mm(height)
Audio Power Amplifier, Class D, 2 x Stereo BTL, 2 Channels, 20 W x 2 @ 8Ohm, 5 V to 18 V, 36 Pins, PowerSSO-EP
EAR99 TDA7491 Tape & Reel (TR) Depop Differential Inputs Mute Short-Circuit and Thermal Protection Standby audio amplifier 5V 2.4mm 20W x 2 @ 8Ohm 35mA
AMP, AUDIO, DUAL, CLASS D, 36PSSOEPD; Output Power: 20W; Amplifier Class: D; No. of Channels: 2 Channel; Supply Voltage Range: 5V to 18V; Amplifier Case Style: PowerSSO; No. of Pins: 36Pins; Load Impedance: 8ohm; Operating Temp

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics