Texas Instruments TPA3117D2RHBT

D Class Amp, 2-Ch Stereo, 8V, 15*2 @ 8Ω 26V, 0.1%@8Ω@7.5W, 0.06%@8Ω@5W, QFN SMD, 950μm H
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3117D2RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.11%

CAD Models

Download Texas Instruments TPA3117D2RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 1.676
Stock
241,190
265,548
Authorized Distributors
4
4
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Channels
2
-
Output Power
15 W
15 W
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NCS8353 Series Dual Channel Stereo Class D Audio Power Amplifier SMT - QFN-32
STMicroelectronicsTS472IQT
STMicroelectronics Audio Amplifier, QFN Package, Audio Type, 24-Pin

Descriptions

Descriptions of Texas Instruments TPA3117D2RHBT provided by its distributors.

D Class Amp, 2-Ch Stereo, 8V, 15*2 @ 8Ω 26V, 0.1%@8Ω@7.5W, 0.06%@8Ω@5W, QFN SMD, 950μm H
Audio Amp Speaker 2-CH Stereo 15W Class-D 32-Pin VQFN EP T/R
15-W stereo, 8- to 26-V supply, analog input Class-D audio amplifier w/ filter free & SpeakerGuard™ 32-VQFN -40 to 85
Audio Amplifier, 15W, 2 Channel(s), 1 Func, CMOS, PQCC32
EAR99 TPA3117 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 8V 900mum 15W x 2 @ 8Ohm 25mA
IC, AMP, PWR, 15W, STEREO, D, 32QFN; Amplifier Class:D; No. of Channels:2; Output Power:15W; Supply Voltage Range:8V to 26V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:QFN; No. of Pins:32; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011); Base Number:3117

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3117D2RHBT.