What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP2811BFCCT1G

Audio Power Amplifier, True Ground Stereo Headphone with Backside Laminate Coating

$ 0.711
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP2811BFCCT1G.

Augswan

Datasheet14 pages15 years ago

IHS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP2811BFCCT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-11-11
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM4985TM/NOPB
Audio Amp Headphone 2-CH Stereo 135W Class-AB 12-Pin uSMD T/R
NCP2809 Series 2 Channel 5 V Stereo Headphone Audio Power Amplifier - MICRO-10
Texas InstrumentsLM4811MM/NOPB
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
Texas InstrumentsLM4811MMX/NOPB
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
Analog DevicesMAX9820ETB+T
Audio Amp Headphone 2-CH Stereo 95W Class-AB 10-Pin TDFN EP T/R

Descriptions

Descriptions of onsemi NCP2811BFCCT1G provided by its distributors.

Audio Power Amplifier, True Ground Stereo Headphone with Backside Laminate Coating
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 12-Pin Flip-Chip T/R
Audio Amplifier, 2 Channel(s), 2 Func, PBGA12
Headset Audio Amplifier/Dsftp |Onsemi NCP2811BFCCT1G
EAR99 NCP2811 Tape & Reel (TR) Depop Differential Inputs Shutdown Thermal Protection audio amplifier 5V 390mum 110mW x 1 @ 16Ohm 6mA
AMP, HEADSET AUDIO, 12FLIPCHIP; No. of Channels:2; Output Power:27mW; Supply Voltage Range:2.7V to 5V; THD + N:0.01% @ 25mW, 16ohm, VIN=3.6V; Load Impedance:16ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:CSP; No. of Pins:12; SVHC:No SVHC (19-Dec-2011); Base Number:2811

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd