Analog Devices MAX9722AETE+

Audio Amp Headphone 2-CH Stereo 0.13W Class-AB 16-Pin TQFN EP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9722AETE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

iiiC

CAD Models

Download Analog Devices MAX9722AETE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9722AETE+.

Related Parts

Analog DevicesMAX9722BEUE+
Audio Amp Headphone 2-CH Stereo 0.13W Class-AB 16-Pin TSSOP
Analog DevicesMAX9722BETE+
Audio Amp Headphone 2-CH Stereo 0.13W Class-AB 16-Pin TQFN EP
Analog DevicesMAX97220BETE+T
Audio Amp Headphone 2-CH Stereo 0.125W Class-AB 16-Pin TQFN EP T/R
Texas InstrumentsTPA6130A2YZHT
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 16-Pin DSBGA T/R
Texas InstrumentsTPA6130A2YZHR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 16-Pin DSBGA T/R
Texas InstrumentsTPA6133A2RTJR
138-mW, stereo, analog input headphone amplifier with GPIO control interface 20-QFN -40 to 85

Descriptions

Descriptions of Analog Devices MAX9722AETE+ provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.13W Class-AB 16-Pin TQFN EP
5V, Differential Input, DirectDrive, 130mW Stereo Headphone Amplifiers with Shutdown
MAXIM INTEGRATED PRODUCTS MAX9722AETE+. IC, AUDIO PWR AMP CLASS AB 130MW TQFN-16
Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;
8542.33.00.01 MAX9722 Tube Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.4V 750mum 130mW x 2 @ 32Ohm 5.5mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9722AETE+.