Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4928TLX/NOPB

1.2 Watt Stereo Fully Diff Audio Pwr Amp w/ RF Suppression & Shutdown Low 16-DSBGA -40 to 85
$ 0.952

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4928TLX/NOPB.

Texas Instruments

Datasheet27 pages13 years ago
Datasheet22 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4928TLX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4674ATL/NOPB
Filterless 2.5 Stereo Class D Audio Power Amplifier 16-DSBGA -40 to 85
Texas InstrumentsLM4674ATLX/NOPB
Filterless 2.5 Stereo Class D Audio Power Amplifier 16-DSBGA -40 to 85
Texas InstrumentsLM48413TL/NOPB
1.2-W, stereo, analog input Class-D audio amp w/selectable gain, 3D enchancement & EMI suppression 18-DSBGA -40 to 85
Analog DevicesMAX9719AETE+T
Audio Amp Speaker 2-CH Stereo 1.4W Class-AB 16-Pin TQFN EP T/R
Analog DevicesSSM2302CPZ-REEL
IC AMP CLASS D STER 1.4W 16LFCSP / Amplifier IC 2-Channel (Stereo) Class D 16-LFCSP-VQ (3x3)
Analog DevicesSSM2302CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 1.53W Class-D 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments LM4928TLX/NOPB provided by its distributors.

1.2 Watt Stereo Fully Diff Audio Pwr Amp w/ RF Suppression & Shutdown Low 16-DSBGA -40 to 85
Audio Amp Speaker 2-CH Stereo 1.5W Class-AB 16-Pin uSMD T/R
0.04%@ 8Ω @ 1W 2-Channel (Stereo) 2.2*2 @ 4Ω Class-AB DSBGA-16 SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4928TLXNOPB