Analog Devices MAX9700DETB+

Audio Amplifier Speaker 2-CH Mono 1.2W Class-D 10-Pin TDFN-EP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9700DETB+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Ciiva

CAD Models

Download Analog Devices MAX9700DETB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX9700AEUB+
1.2W, Low-EMI, Filterless, Class D Audio Amplifier
Analog DevicesMAX9700BETB+T
Audio Amp Speaker 1-CH Mono 1.6W Class-D 10-Pin TDFN EP T/R
Analog DevicesMAX9700AETB+T
Audio Amp Speaker 1-CH Mono 1.6W Class-D 10-Pin TDFN EP T/R
Texas InstrumentsLM4913MH/NOPB
IC AMP AUDIO MONO/STER 10TSSOP
Texas InstrumentsTPA0253DGQR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 10-Pin HVSSOP EP T/R
Texas InstrumentsLM4811MM/NOPB
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX9700DETB+ provided by its distributors.

Audio Amplifier Speaker 2-CH Mono 1.2W Class-D 10-Pin TDFN-EP Tube
1.2W, Low-EMI, Filterless, Class D Audio Amplifier
8542.33.00.01 Tube 2008 DUAL audio amplifier 5.5V 3mm 5.2mA 0.8W
CLASS D AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 10; Package Code: HVSON; Package Shape: SQUARE;
1.2W, Low-EMI, Filterless, Class D Audio Amplifiers Provide Class AB Amplifier Performance with Class D Efficiency, Conserving Board Space and Extending Battery Life
Ciiva

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9700DETB-