STMicroelectronics TS884IDT

TS884 Series 5.5 V 10 pA Surface Mount Quad General Purpose Comparator - SOIC-14
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS884IDT.

SHENGYU ELECTRONICS

Datasheet26 pages12 years ago

STMicroelectronics

HQonline

Inventory History

3 month trend:
-53.30%

CAD Models

Download STMicroelectronics TS884IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MicrochipMCP6544-I/SL
Microchip MCP6544-I/SL Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin SOIC
MicrochipMCP6544-E/SL
Analogue Comparator, Quad, Low Power, 4, 4 S, 1.6V To 5.5V, Soic, 14 Rohs Compliant: Yes
STMicroelectronicsTS334IDT
Comparator Quad R-R I/P ±2.5V/5V Automotive 14-Pin SOIC T/R
STMicroelectronicsTS334IYDT
STMicroelectronics Comparator SOIC SMD Dual/Single Supply 4-Channel
Texas InstrumentsTLC339IDR
Op Amp 20μA 1μs CMOS Open Drain 6mA 4-Ch 3V 16V 5mV@10V 5pA@5V SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsTLC339CD
Analogue Comparator, Quad, Micropower, 4, 1 S, 3V To 16V, Soic, 14 Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics TS884IDT provided by its distributors.

TS884 Series 5.5 V 10 pA Surface Mount Quad General Purpose Comparator - SOIC-14
Cut Tape (CT) TS884 Push-Pull 0.000099muA comparator circuit 10pA 5500ns 8.65mm 4.2mV
Comparator Quad R-R I/P 5.5V 14-Pin SOIC T/R
NANOPOWER COMP, QUAD, 9US, SOIC-14; Comparator Type: Nanopower; No. of Comparators: 4 Comparators; Response Time: 9µs; Supply Voltage Range: 1.1V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC Output Type: Push P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics