Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV3501AID

4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 8-SOIC -40 to 125
$ 2.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3501AID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Upverter

HQonline

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.24%

CAD Models

Download Texas Instruments TLV3501AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.192
$ 1.944
$ 1.944
Stock
4,231,521
802,897
802,897
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
6.5 mV
6.5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.2 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV3502AID
Tube TLV3502 CMOS Push-Pull Rail-to-Rail TTL 0.00001muA comparator circuit 10pA 7.5ns 4.9mm 6mV
Texas InstrumentsTLV3502AIDR
4.5ns Rail-to-Rail Comparator 8-SOIC -40 to 125
Texas InstrumentsTLV3502AIDG4
4.5ns ail-to- ail Comparator 8-SOIC -40 to 125
Analog DevicesMAX9051AESA+
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
MicrochipMCP6542-E/SN
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP6542T-I/SN
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments TLV3501AID provided by its distributors.

4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 8-SOIC -40 to 125
Texas Instruments Comparators, SOICencapsulation, surface mount, Single power supply
Tube TLV3501 CMOS Push-Pull Rail-to-Rail TTL Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 10pA @ 5.5V 7.5ns 4.9mm 6mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3501AID .
  • TLV3501AID.