Analog Devices MAX9610FEXK+T

ROHS3Compliant EAR99 MAX9610 Tape & Reel (TR) op amp buffer circuit 2mm 750nA 100muV 110kHz
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9610FEXK+T.

Farnell

Datasheet11 pages16 years ago

Analog Devices

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9610FEXK+T.

Related Parts

Analog DevicesMAX9610TEXK+T
ROHS3Compliant EAR99 MAX9610 Tape & Reel (TR) op amp buffer circuit 2mm 750nA 100muV 170kHz
Analog DevicesMAX9610HEXK+T
Precision Current-Sense Amp with VOS < 500µV, Gain Error < 0.5%, Ideal for a Li+ Battery
Analog DevicesMAX9610HELT+T
Precision Current-Sense Amp with VOS < 500µV, Gain Error < 0.5%, Ideal for a Li+ Battery
Analog DevicesAD8605ART-REEL7
1mA 5V/¦Ìs 8nV/rtHz@ 5V 10MHz Rail to Rail 80mA 1 1 5.5V 80¦ÌV 0.2pA General Purpose SOT-23-5
Analog DevicesAD8601ART-REEL7
Operational Amplifier, 1 Func, 2100uV Offset-Max, CMOS, PDSO5
Analog DevicesAD8615AUJZ-REEL7
ROHS3Compliant EAR99 AD8615 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 100muV 23000kHz

Descriptions

Descriptions of Analog Devices MAX9610FEXK+T provided by its distributors.

ROHS3Compliant EAR99 MAX9610 Tape & Reel (TR) op amp buffer circuit 2mm 750nA 100muV 110kHz
Precision Current-Sense Amp with VOS < 500µV, Gain Error < 0.5%, Ideal for a Li+ Battery
Ciiva
1µA, µDFN/SC70, Lithium-Ion Battery, Precision Current-Sense Amplifier
Current Sense Amp Single 110kHz 1.6V to 5.5V 5-Pin SC-70 T/R
e200z0, e200z1 MPC55xx Qorivva Microcontroller IC 32-Bit Dual-Core 66MHz 1.5MB (1.5M x 8) FLASH 208-MAPBGA (17x17)
SC-70-5 Current-Sensing Amplifiers ROHS
IC OPAMP CURR SENS 110KHZ SC70-5
IC CURR SENSE 1 CIRCUIT SC70-5
SC70 1UA UDFN/SC70 LITHIUM-ION
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9610FEXKT