STMicroelectronics LM319N

LM319 Series 36 V 1000 nA Dual High Speed Voltage Comparator - DIP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM319N.

Farnell

Datasheet13 pages13 years ago
Datasheet9 pages24 years ago

Components Direct

TME

RS (Formerly Allied Electronics)

Sierra IC

CAD Models

Download STMicroelectronics LM319N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.233
Stock
255,976
184,690
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
14
14
Input Offset Voltage (Vos)
10 mV
10 mV
Propagation Delay
80 ns
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2014-02-14

Related Parts

onsemiLM319N
LM319 Series 36 V 1000 nA Dual High Speed Voltage Comparator - DIP-14
onsemiKA319
Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14
Texas InstrumentsLM2901N/NOPB
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
onsemiLM2901SNG
Comparator, 4 Func, 7000uV Offset-Max, 1000ns Response Time, BIPolar, PDIP14
Texas InstrumentsLP339N/PB
QUAD COMPARATOR 9000 uV OFFSET-MAX 8000 ns RESPONSE TIME PDIP14

Descriptions

Descriptions of STMicroelectronics LM319N provided by its distributors.

LM319 Series 36 V 1000 nA Dual High Speed Voltage Comparator - DIP-14
DUAL COMPARATOR 10000 uV OFFSET-MAX 80 ns RESPONSE TIME PDIP14
HIGH SPEED DUAL COMPARATOR Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14
80ns Open Collector, Open-Emitter, TTL 2 ±15V, 30V 8mV@±15V 1μA@±15V DIP-14 TH 5.1mm H
Comparator Dual ±15V/30V 14-Pin PDIP Tube
Comparator Dual Ý15V/30V 14-Pin MDIP Rail
COMPARATOR, DUAL, H SPEED, 14DIP; No. of Comparators: 2 Comparators; Response Time: 80ns; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 31

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 319N
  • LM319 N
  • LM319N.