Analog Devices MAX944CSD+

MAX944 Series 5.5 V 600 µA Quad Rail-to-Rail Single-Supply Comparator - SOIC-14
$ 7.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX944CSD+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

Factory Futures

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX944CSD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX944ESD+
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Analog DevicesMAX9144ESD+T
Comparator Quad R-R I/P 5.5V 14-Pin SOIC N T/R / IC COMPARATOR R-R 14-SOIC
Analog DevicesMAX9144ESD+
MAX9144 Series 5.5 V 320 nA SMT Quad General Purpose Comparator - SOIC-14
Analog DevicesAD96687BRZ
Tube AD96687 Complementary ECL Open-Emitter 13muA comparator circuit 10muA 2.5ns 10mm 5V
Texas InstrumentsLM139AD
Precision quad differential comparator, military grade 14-SOIC -55 to 125
STMicroelectronicsLM239ADT
LM239 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14

Descriptions

Descriptions of Analog Devices MAX944CSD+ provided by its distributors.

MAX944 Series 5.5 V 600 µA Quad Rail-to-Rail Single-Supply Comparator - SOIC-14
Tube MAX944 CMOS Push-Pull TTL 0.3muA comparator circuit 0.15muA @ 5.5V 80ns 8.75mm 2mV
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Comparator Quad R-R I/P 5.5V 14-Pin SOIC N Tube
MAXIM INTEGRATED PRODUCTS MAX944CSD+. Analogue Comparator, Quad, High Speed, 4, 80 ns, 2.7V to 5.5V, SOIC, 14 Pins
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
Ic, Comparator, R/R Input, Quad; Comparator Type:High Speed; No. Of Comparators:4 Comparators; Response Time:80Ns; Supply Voltage Range:2.7V To 5.5V; Comparator Case Style:Soic; No. Of Pins:14Pins; Ic Output Type:Cmos, Ttl; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX944CSD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX944CSD+.