Analog Devices MAX9218ECM+T

LINE RECEIVER MAX9218 Tape & Reel (TR) LVDS interface deserializer 7mm 70mA 3.3V 3V~3.6V
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9218ECM+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9218ECM+T.

Related Parts

Analog DevicesMAX9247ECM+
Fully Integrated, Single-Link Serializer for Digital Video Applications
Analog DevicesMAX9248ECM+
MAX9248 Tray LVDS LVCMOS LVTTL interface serializer 7mm 1.739W 3V~3.6V 756Mbps
Texas InstrumentsDP83640TVV/NOPB
IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85
Texas InstrumentsDP83848CVVX/NOPB
Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver 3.3V 48-LQFP(7x7)
Texas InstrumentsTUSB2077APT
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 3.3V Tray 48-Pin LQFP
Analog DevicesADAU1328BSTZ
General Purpose Audio Codec 2ADC / 8DAC Ch 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices MAX9218ECM+T provided by its distributors.

LINE RECEIVER MAX9218 Tape & Reel (TR) LVDS interface deserializer 7mm 70mA 3.3V 3V~3.6V
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 48; Package Code: LFQFP; Package Shape: SQUARE;
Deserialiser, 27Bit, 700Mbps, Lqfp-48; Serdes Function:Deserialiser; Data Rate:700Mbps; Ic Input Type:Lvds; Ic Output Type:Lvcmos, Lvttl; Ic Case/Package:Lqfp; No. Of Pins:48Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9218ECM+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9218ECM-T