Analog Devices MAX9217ECM+

LINE DRIVER MAX9217 Tray LVCMOS LVTTL interface serializer 7mm 3.3V 3V~3.6V 700Mbps
$ 9.405
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9217ECM+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9217ECM+.

Related Parts

Texas InstrumentsDS90C241IVS/NOPB
5-MHz to 35-MHz DC-balanced 24-bit FPD-Link II serializer 48-TQFP -40 to 105
Texas InstrumentsDS90C241QVS/NOPB
5-MHz to 35-MHz DC-balanced 24-bit automotive FPD-Link II serializer 48-TQFP -40 to 105
Texas InstrumentsDS90C241QVSX/NOPB
IC SERIAL/DESERIAL 24BIT 48-TQFP / 840Mbps Serializer 24 Input 1 Output 48-TQFP (7x7)
Analog DevicesMAX9218ECM+
LINE RECEIVER MAX9218 Tray LVDS interface deserializer 7mm 70mA 3.3V 3V~3.6V
Analog DevicesMAX3815CCM+D
MAX3815 Series 3Channel HDMI/DVI Cables TMDS Digital Video Equalizer -TQFP-48EP
MaxLinearXR16V2750IM-F
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 3.6V 8Mbps 64MHz 7mm

Descriptions

Descriptions of Analog Devices MAX9217ECM+ provided by its distributors.

LINE DRIVER MAX9217 Tray LVCMOS LVTTL interface serializer 7mm 3.3V 3V~3.6V 700Mbps
LVDS Serializer 700Mbps 0.45V Automotive 48-Pin LQFP / IC SERIALIZER LVDS 48-LQFP
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 48; Package Code: LFQFP; Package Shape: SQUARE;
Serialiser, 700Mbps, 27 Input, Lqfp-48; Serdes Function:Serialiser; Data Rate:700Mbps; Ic Input Type:Lvcmos, Lvttl; Ic Output Type:Lvds; Ic Case/Package:Lqfp; No. Of Pins:48Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9217ECM+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9217ECM+.