Analog Devices MAX3815CCM+D

MAX3815 Series 3Channel HDMI/DVI Cables TMDS Digital Video Equalizer -TQFP-48EP
$ 16.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3815CCM+D.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

Jameco

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3815CCM+D.

Related Parts

Texas InstrumentsDS15BR401TVS/NOPB
215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP 7mm*7mm*1mm
Texas InstrumentsDS15BR401TVSX/NOPB
215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP , 7mm*7mm*1mm
Texas InstrumentsDS15BR401TVS
4-Channel LVDS Buffer/Repeater with Pre-Emphasis 48-TQFP -40 to 85
Analog DevicesMAX9217ECM+
LINE DRIVER MAX9217 Tray LVCMOS LVTTL interface serializer 7mm 3.3V 3V~3.6V 700Mbps
Analog DevicesMAX9218ECM+
LINE RECEIVER MAX9218 Tray LVDS interface deserializer 7mm 70mA 3.3V 3V~3.6V
Analog DevicesMAX9217ECM+T
Serializers & Deserializers - Serdes 27-Bit, 3MHz-to-35MHz DC-Balanced LVDS Serializer

Descriptions

Descriptions of Analog Devices MAX3815CCM+D provided by its distributors.

MAX3815 Series 3Channel HDMI/DVI Cables TMDS Digital Video Equalizer -TQFP-48EP
IC VIDEO EQUALIZER 48TQFP / Video Equalizer IC Serial 48-TQFP-EP (7x7) Package
Digital Video Equalizer, Tqfp-48; Ic Function:Digital Video Equalizer; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Package Type:Tqfp; No. Of Pins:48Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3815CCM+D
CONSUMER CIRCUIT; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 48; Package Code: HTFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 3815CCM+D
  • MAX-3815CCM+D
  • MAX3815CCM+D.
  • MAX3815CCM-D