Analog Devices MAX9205EAI+T

MAX9205 Series 3 to 3.6V 400 Mbps SMT 10-Bit Bus LVDS Serializer - SSOP-28
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9205EAI+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

_legacy Avnet

ShanghaiCT

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9205EAI+T.

Related Parts

Texas InstrumentsDS92LV1021AMSA/NOPB
LINE DRIVER DS92LV1021 Tube LVCMOS LVTTL interface deserializer 1.8mm 55mA 132W 3V~3.6V
Texas InstrumentsDS92LV1021AMSA
Serializer Surface Mount Non-RoHS Compliant Obsolete Serializer -40C~85C TA 400Mbps 3V~3.6V
Texas InstrumentsDS92LV1021AMSAX
Serializer Surface Mount Non-RoHS Compliant Obsolete Serializer -40C~85C TA 400Mbps 3V~3.6V
MicrochipMCP25625-E/SS
MICROCHIP MCP25625-E/SS.CAN TRANSCEIVER, 1MBPS, 1 TX/RX, SSOP-28
MCP25625 Series 5.5 V 1 MBd CAN Controller with Integrated Transceiver - SSOP-28
Analog DevicesMAX9207EAI+T
LINE DRIVER MAX9207 Tape & Reel (TR) LVCMOS LVTTL interface serializer 0.65mm 60mA 3V~3.6V 660Mbps

Descriptions

Descriptions of Analog Devices MAX9205EAI+T provided by its distributors.

MAX9205 Series 3 to 3.6V 400 Mbps SMT 10-Bit Bus LVDS Serializer - SSOP-28
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
SERIALISER, 10-BIT, 400MBPS, SSOP-28; SERDES Function:Serialiser; Data Rate:400Mbps; IC Input Type:LVTTL; IC Output Type:LVDS; Driver Case Style:SSOP; No. of Pins:28Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; N

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9205EAI-T
  • MAX9205EAIT