Analog Devices MAX9201ESE+T

MAX9201 Series 10.5V 5 uA Surface Mount Quad General Purpose Comparator SOIC-16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9201ESE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Future Electronics

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMC7215IM/NOPB
Low power, low voltage comparator with push-pull output 8-SOIC -40 to 85
Texas InstrumentsLMC7215IMX/NOPB
Low power, low voltage comparator with push-pull output 8-SOIC -40 to 85
Texas InstrumentsLMC7215IM5
Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
MicrochipMCP6542-E/SN
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP6542T-I/SN
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100
MicrochipMCP6547-E/SN
Comparator Dual R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX9201ESE+T provided by its distributors.

MAX9201 Series 10.5V 5 uA Surface Mount Quad General Purpose Comparator SOIC-16
Comparator Quad ±5.25V/5.25V/10.5V 16-Pin SOIC N T/R
QUAD COMPARATOR 7500 uV OFFSET-MAX 7 ns RESPONSE TIME PDSO16
Tape & Reel (TR) MAX9201 TTL 7muA comparator circuit 5muA @ ±5V 7ns 9.9mm 4mV
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
COMPARATOR, QUAD, 7NS, NSOIC; Comparator Type:High Speed; No. of Channels:4Channels; Response Time / Propogation Delay:7ns; Supply Voltage Range:5V to 10V, ± 4.75V to ± 5.25V; IC Case / Package:NSOIC; No. of Pins:16Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9201ESE-T