Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC7215IM/NOPB

Low power, low voltage comparator with push-pull output 8-SOIC -40 to 85
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7215IM/NOPB.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Future Electronics

TME

Newark

Inventory History

3 month trend:
-1.78%

CAD Models

Download Texas Instruments LMC7215IM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Analog DevicesADCMP392ARZ
29.3μA Rail-to-Rail, 2-Channel, 2.3V, 5.5V, 5mV, 30nA, Window Comparator, SOIC-8, SMD, 1.5mm H
Analog DevicesMAX987ESA+T
MAX987 Series 5.5V 10 nA SMT Single General Purpose Comparator - SOIC-8
Analog DevicesADCMP394ARZ-RL7
Open Drain, 2.3V-5.5V, 5mV, 30nA, General Purpose, SOIC-8, SMD, Adhesive Mount, 1.5mm H
Analog DevicesADCMP392ARZ-RL7
Op Amp, Rail-to-Rail 2Ch 2.3V 5.5V 5mV 30nA SOIC-8 SMD Adhesive Mount 1.5mm H
Analog DevicesMAX988ESA+
High-Speed, Micropower, Low-Voltage, SOT23, Rail-to-Rail I/O Comparators
Texas InstrumentsTLV2352ID
IC COMPARATOR 2 DIFF 8SOIC "Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC"

Descriptions

Descriptions of Texas Instruments LMC7215IM/NOPB provided by its distributors.

Low power, low voltage comparator with push-pull output 8-SOIC -40 to 85
1μA 24μs Push-Pull 1 3V 8V 6mV@ 5V 0.05pA currency SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
COMPARATOR RAIL/RAIL IP, POWERWISE; Type de comparateur: Applications générales; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 10µs; Gamme de tension d'alimentation: 2V à 8V; Type de boîtier de comparateur: SOIC; N
Voltage Comparator IC; No. of Comparators:1; Comparator Type:General Purpose; Response Time:11µs; Output Type:CMOS; Supply Current:1.2µA; Supply Voltage Min:2V; Supply Voltage Max:8V; Termination Type:SMD; Package/Case:8-NSOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7215IM/NOPB .
  • LMC7215IMNOPB