Texas Instruments LM2901AVQPWRQ1

Automotive precision quad differential comparator 14-TSSOP -40 to 125
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901AVQPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Datasheet9 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-17.66%

CAD Models

Download Texas Instruments LM2901AVQPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.15
$ 0.15
Stock
650,129
713,484
713,484
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
32 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsLM339APT
LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - TSSOP-14
STMicroelectronicsLM239APT
LM239 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - TSSOP-14
Texas InstrumentsLM2901VQPWRG4Q1
2mA 300ns Open Collector,Rail to Rail 6mA 4 5V 32V 7mV@ 5V 250nA@ 5V TSSOP-14 , 5mm*4.4mm*1mm
Texas InstrumentsLM2901VQPWRQ1
Automotive, enhanced-voltage quad differential comparator 14-TSSOP -40 to 125
Texas InstrumentsLM2901QPWRG4Q1
12.5mA 1.3¦Ìs Open Collector,Rail to Rail 4 1V,2V ¡À15V,30V 7mV@ 5V 250nA@ 5V TSSOP-14 , 1.2mm
STMicroelectronicsLM2901PT
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of Texas Instruments LM2901AVQPWRQ1 provided by its distributors.

Automotive precision quad differential comparator 14-TSSOP -40 to 125
2mA 1.3¦Ìs Open Collector 20mA 4 2V ¡À16V,32V 2mV@ 5V 250nA@ 5V TSSOP-14 , 1.2mm
COMPARATOR, DIFFERENTIAL, TSSOP-14; Comparator Type:Differential; No. of Channels:4Channels; Response Time / Propogation Delay:1.3µs; Supply Voltage Range:2V to 32V; IC Case / Package:TSSOP; No. of Pins:14Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.