Analog Devices MAX913ESA+

MAX913 Series 10 V 5 uA Surface Mount Single Comparator - SOIC-8
$ 6.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX913ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Future Electronics

Jameco

iiiC

Inventory History

3 month trend:
-5.49%

CAD Models

Download Analog Devices MAX913ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX913CSA
IC COMPARATOR TTL SNGL HS 8-SOIC / Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators
Analog DevicesMAX976ESA+
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
Analog DevicesMAX998ESA+
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
Analog DevicesADCMP391ARZ-RL7
IC COMPARATOR 1 GEN PUR 8SOIC / Comparator General Purpose Rail-to-Rail 8-SOIC
Analog DevicesADCMP391ARZ
ANALOG DEVICES ADCMP391ARZAnalogue Comparator, Single, Low Power, 1, 2.3V to 5.5V, NSOIC, 8 Pins
onsemiLM393AMX
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX913ESA+ provided by its distributors.

MAX913 Series 10 V 5 uA Surface Mount Single Comparator - SOIC-8
Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators
Tube MAX913 Complementary TTL Matte Tin (Sn) comparator circuit 5muA @ ±5V 10ns 5mm 5V
Comparator Single 8-Pin SOIC N Tube
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
COMPARATOR, SINGLE, 10V, SOIC-8; Comparator Type:High Speed; No. of Channels:1Channels; Response Time / Propogation Delay:-; Supply Voltage Range:5V to 10V; IC Case / Package:SOIC; No. of Pins:8Pins; IC Mounting:Surface Mount; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX913ESA+..