Analog Devices MAX9108ESD+T

25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9108ESD+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Ciiva

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX908CSD+T
Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
Analog DevicesMAX9144ESD+T
Comparator Quad R-R I/P 5.5V 14-Pin SOIC N T/R / IC COMPARATOR R-R 14-SOIC
Analog DevicesMAX9144ESD+
MAX9144 Series 5.5 V 320 nA SMT Quad General Purpose Comparator - SOIC-14
Texas InstrumentsLM139AD
Precision quad differential comparator, military grade 14-SOIC -55 to 125
STMicroelectronicsLM239ADT
LM239 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14
Texas InstrumentsLM339AM/NOPB
IC COMPARATOR QUAD LO PWR 14SOIC / Comparator Quad ±18V/36V 14-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX9108ESD+T provided by its distributors.

25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Comparator Quad 5.5V 14-Pin SOIC N T/R
QUAD COMPARATOR 4000 uV OFFSET-MAX 25 ns RESPONSE TIME PDSO14
ROHS3Compliant GULL WING BIPOLAR General Purpose General Purpose Comparator -40C~85C 86.02dB CMRR 86.02dB PSRR 2mV 8.65mm
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9108ESD-T