Analog Devices MAX9077ESA+

MAX9077 Series 5.5 V -20 nA SMT Dual General Purpose Comparator - SOIC-8
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9077ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

TME

Inventory History

3 month trend:
+39.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX985ESA+
MAX985 Series 5.5 V 10 nA SMT Single General Purpose Comparator - SOIC-8
Analog DevicesMAX985ESA+T
20¦ÌA CMOS,Push-Pull,Rail to Rail,TTL 1 3V 5.5V 5mV@ 5.5V 1pA@ 5.5V SOIC-8 , 1.5mm
Texas InstrumentsLMV393IDR
Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125
Texas InstrumentsLMV393ID
IC DUAL GP LV COMPARATOR 8-SOIC / Comparator General Purpose Open Collector 8-SOIC
Texas InstrumentsLMV393QDRQ1
Automotive Catalog Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices MAX9077ESA+ provided by its distributors.

MAX9077 Series 5.5 V -20 nA SMT Dual General Purpose Comparator - SOIC-8
Comparator Dual R-R O/P 5.5V 8-Pin SOIC N / IC COMPARATOR DUAL 8-SOIC
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
COMPARATOR, DUAL, 580NS, NSOIC; Comparator Type:Low Power; No. of Channels:2Channels; Response Time / Propogation Delay:580ns; Supply Voltage Range:2.1V to 5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated