Texas Instruments LMV393ID

IC DUAL GP LV COMPARATOR 8-SOIC / Comparator General Purpose Open Collector 8-SOIC
$ 0.581
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV393ID.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet63 pages19 years ago

Newark

element14 APAC

HQonline

Mouser

Inventory History

3 month trend:
-1.76%

CAD Models

Download Texas Instruments LMV393ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.285
$ 0.285
Stock
10,531,465
992,895
992,895
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLMV393IDR
Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125
Texas InstrumentsLMV393QDRQ1
Automotive Catalog Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125
Texas InstrumentsLMV393IDRG4
Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125
MicrochipMCP6541-E/SN
Comparator Single R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP6546-I/SN
Comparator; Sub-Microamp; Single; Open_Drain Output; -40 to 85 C; SOIC-8
MicrochipMCP6546-E/SN
Comparator Single R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube

Descriptions

Descriptions of Texas Instruments LMV393ID provided by its distributors.

IC DUAL GP LV COMPARATOR 8-SOIC / Comparator General Purpose Open Collector 8-SOIC
Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125
100μA 5mA 2 2.7V 5.5V 7mV@ 5V 250nA@ 5V SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV393ID .