Analog Devices MAX9020EKA+T

SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference
$ 1.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9020EKA+T.

Augswan

Datasheet17 pages9 years ago

Analog Devices

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-10.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9020EKA+T.

Related Parts

Analog DevicesMAX9018AEKA+T
Comparator Dual R-R O/P 5.5V 8-Pin SOT-23 T/R / IC COMPARATOR DUAL SOT23-8
Analog DevicesMAX9018BEKA+T
SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference
Analog DevicesMAX9015AEKA+T
SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference
Texas InstrumentsTLV3492AIDCNR
Dual Nanopower Push-Pull Output Comparator 8-SOT-23 -40 to 125
Texas InstrumentsTLV3492AIDCNT
Dual Nanopower Push-Pull Output Comparator 8-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX9020EKA+T provided by its distributors.

SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference
MAX9020 Series 5.5 V 1 nA SMT Dual General Purpose Comparator - SOT-23-8
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;
Comparator, R To R, Dual, 31Us, Sot-23; Comparator Type:Precision; No. Of Channels:2Channels; Response Time/Propogation Delay:31Μs; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Sot-23; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9020EKA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9020EKA-T
  • MAX9020EKAT