Analog Devices MAX892LEUA+T

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.25A 8-Pin uMAX T/R
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX892LEUA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
-1.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX891LEUA+T
MAX891 Series 5.5V 0.5 A Surface Mount High-Side P-Channel Switch - TSSOP-8
Analog DevicesMAX5924DEUB+T
IC HOT SWAP CTRLR GP 10UMAX / Hot Swap Controller 1 Channel General Purpose 10-uMAX/uSOP
Analog DevicesMAX5924BEUB+T
1V to 13.2V, n-Channel Hot-Swap Controllers Require No Sense Resistor
Analog DevicesMAX8533EUB
Hot-Swap Controller 1-Channel 10V to 14V 10-Pin uMAX
Analog DevicesMAX5924AEUB
Hot-Swap Controller N-Channel 1V to 13.2V 10-Pin uMAX

Descriptions

Descriptions of Analog Devices MAX892LEUA+T provided by its distributors.

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.25A 8-Pin uMAX T/R
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Tape & Reel (TR) MAX892 Current Limiting (Adjustable) Over Temperature e0 power distribution switch 3mm 5.5V 250mA 250m Ohm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX892LEUA-T